UPW1C221MPD1TA

Nichicon
647-UPW1C221MPD1TA

UPW1C221MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,396

Stock:

5,396 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.781 $0.78
$0.547 $5.47
$0.361 $36.10
Full Ammo Pack (Order in multiples of 1000)
$0.225 $225.00
$0.212 $424.00
$0.182 $1,820.00
$0.167 $4,175.00
$0.164 $8,200.00
$0.162 $16,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
16 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
555 mA
- 55 C
Straight
117 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 2.338 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UPW1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200
Nichicon UPW1H101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200
Nichicon UPW1C471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200
Nichicon UPW1C100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V AEC-Q200
Nichicon UPW1C330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 33uF AEC-Q200