UPW1A682MHD

Nichicon
647-UPW1A682MHD

UPW1A682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 6800uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,404

Stock:

4,404 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$2.64 $26.40
$2.19 $219.00
$1.84 $1,104.00
$1.68 $2,016.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6800 uF
10 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
8000 Hour
20 %
3.01 A
- 55 C
Straight
18 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Nichicon UPW1A332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200
Nichicon UHE1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS
Nichicon UHE1C471MPD6TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20%
Rubycon 400CFX4R7MEFC10X16
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Panasonic EEU-FR1E470
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm
KEMET ESL105M100AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 8k Hour Radial
Nichicon UPW1C472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200
Rubycon 420MXK680MEFCSN35X40
Aluminium Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR
Nichicon UPJ1E101MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 20%