UPW1A472MHD1TN

Nichicon
647-UPW1A472MHD1TN

UPW1A472MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 10 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:

522 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.98 $3.98
Full Ammo Pack (Order in multiples of 250)
$3.98 $995.00
$1.51 $1,510.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4700 uF
10 VDC
+ 105 C
16 mm
7.5 mm
25 mm
8000 Hour
20 %
2.555 A
- 55 C
Straight
22 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 8.383 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Texas Instruments TLV803EA29DBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
Vishay MAL219091105E3
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V 16 x 25
Vishay MAL219090225E3
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 35V 16 x 31
Murata GCM188R71H102KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200
Epson FC-135 32.7680KA-AG0
Crystals 32.768KHz 20ppm 7.0pF -40C +85C
Bosch BMA456
Accelerometers 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices
Phoenix Contact 1715721
Fixed Terminal Blocks 2P 5.08mm 90DEG
Nexperia BC817-40,215
Bipolar Transistors - BJT BC817-40/SOT23/TO-236AB
Analog Devices Inc. MAX3232ESE+
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors
Samsung Electro-Mechanics CL31A226KAHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X5R 3 1206