UPW1A470MDD

Nichicon
647-UPW1A470MDD

UPW1A470MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,139

Stock:

4,139 Can Dispatch Immediately
Quantities greater than 4139 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.539 $0.54
$0.363 $3.63
$0.346 $34.60
$0.14 $350.00
$0.113 $1,356.00
$0.11 $3,300.00
$0.102 $5,508.00
$0.091 $9,282.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
10 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
180 mA
- 55 C
Straight
600 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO POS200JT-73-100KAA
Metal Oxide Resistors Metal oxide film coated 2W 5% 100K
Texas Instruments LM393BIPWR
Analog Comparators Dual commercial grade standard comparator 8-TSSOP -40 to 85
Vishay A331K15X7RF5UAAP
Multilayer Ceramic Capacitors MLCC - Leaded 50V 330pF 10% X7R Green Auto
Littelfuse 01220088Z
Fuse Clips ACS 3AG PC CLIP
Texas Instruments SN74LVC1G125DBVT
Buffers & Line Drivers SNGL Bus Buffer Gate
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSA1013YBU
Bipolar Transistors - BJT PNP Epitaxial Sil
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UPW1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200