UPW1A272MHD

Nichicon
647-UPW1A272MHD

UPW1A272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2700uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

784
Expected 01-Nov-23

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.62 $16.20
$1.23 $123.00
$0.878 $439.00
$0.802 $641.60
$0.722 $1,732.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
10 VDC
+ 105 C
12.5 mm
5 mm
25 mm
7000 Hour
20 %
1.945 A
- 55 C
Straight
30 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
TDK B32023H3224M000
Film Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200
Panasonic EEU-FR1J681L
Aluminium Electrolytic Capacitors - Radial Leaded 63volt 680uF 12X35mm LS:5mm Bulk Strait
Panasonic ECA-1EM472
Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL
Panasonic ECA-1HHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Vishay MAL213660221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16
TDK B32024A3334M000
Safety Capacitors 0.33uF 300volts 20% Y2
Broadcom Limited HLMP-3862
Standard LEDs - Through Hole Yellow Diffused 585nm 9.2mcd
Littelfuse 0216002.MXESPP
Cartridge Fuses 250V 2A Fast Acting 5x20
Panasonic 2SEPC820MW
Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm
Nichicon UPJ1V151MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 150uF 10x12.5 '20% 5LS