UPW1A222MHD1TO

Nichicon
647-UPW1A222MHD1TO

UPW1A222MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:

264
Can Dispatch Immediately

On Order:

1,000
Expected 05-Dec-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
Full Ammo Pack (Order in multiples of 500)
$1.02 $510.00
$0.90 $900.00
$0.841 $2,102.50
$0.781 $3,905.00
$0.764 $7,640.00
$0.75 $18,750.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
12.5 mm
5 mm
20 mm
7000 Hour
20 %
1.655 A
- 55 C
Straight
38 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Vishay MAL211890512E3
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 40V 20% 10x25mm Axial
Nichicon UPW1A332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200
Vishay MAL211837101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial
KEMET R46KN333040H1M
Safety Capacitors .33uF 275VAC 20% X2 Rad
Nichicon UHE1A102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 8x20 20% 3.5LS
Nichicon UHE1C471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20%
Nichicon UPM1V222MHD1AA
Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 35V AEC-Q200
Vishay 517D105M050JA6AE3
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50volts 20%
Nichicon UKL1H4R7KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 4.7uF 105C
Nichicon UPW1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200