UPW1A102MPD6

Nichicon
647-UPW1A102MPD6

UPW1A102MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,351

Stock:

1,351 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.662 $6.62
$0.478 $47.80
$0.42 $420.00
$0.357 $714.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
10 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
995 mA
- 55 C
Straight
65 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.800 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Chip Quik PA0006C-N
Sockets & Adapters SOIC-16 to DIP-16 SMT Adapter (1.27 mm pitch, 300 mil body) Compact Series
STMicroelectronics STPS10200SF
Schottky Diodes & Rectifiers 200 V, 10A Power Schottky rectifier
ams OSRAM LW T6SG-V2BA-JKPL-0-20-R18
Standard LEDs - SMD White TOPLED
Laird Performance Materials CC2824E105R-10
Common Mode Chokes / Filters 1000uH 750volts 0.2ohms
Panasonic CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
TDK B66413GX187
Ferrite Cores & Accessories EFD15/8/5 N87
KYOCERA AVX 08055C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Laird Performance Materials 35F0121-1SR-10
Ferrite Beads 82ohms 5MHz 10A Low Frequency
Nichicon UPW1A222MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200
Nichicon UPW1C471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200