UPW0J562MHD

Nichicon
647-UPW0J562MHD

UPW0J562MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:

136 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.47 $24.70
$2.40 $240.00
$1.61 $805.00
$1.42 $1,420.00
$1.32 $3,300.00
$1.23 $6,150.00
$1.21 $12,100.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
7000 Hour
20 %
2.51 A
- 55 C
Straight
22 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 7.060 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
DB Unlimited SM400104-1
Speakers & Transducers 40x40x21.5, 4 Ohm, Round speaker with Solder Eyelets
Nichicon UHW1J102MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 63V
Bourns FW50A5R60JA
Wirewound Resistors - Through Hole RESFus AX WW 5R6 5W 5%
Vishay 1N4007-E3/54
Rectifiers Vr/1000V Io/1A
Knowles SPU0410HR5H-PB
MEMS Microphones MIC MEMS ANALOG OMNI -42DB
Samsung Electro-Mechanics CL10B104KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Ohmite ACS5S 5R6 J TR
Wirewound Resistors - Through Hole 5 Watts Silicon Wirewound 5.6 Ohms 5% Tape & Reel
Nichicon UCA2D101MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200V 20%
Power Integrations TOP256YN
AC/DC Converters Off-Line Switcher IC 86W
Panasonic EEU-FS1A562L
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 10000H 12.5x30mm