UPW0J331MED

Nichicon
647-UPW0J331MED

UPW0J331MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 330uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,229

Stock:

1,229 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1229 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.707 $0.71
$0.493 $4.93
$0.227 $22.70
$0.197 $197.00
$0.177 $708.00
$0.166 $1,328.00
$0.158 $7,584.00
$0.154 $15,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
6.3 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
290 mA
- 55 C
Straight
250 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron LY2F-DC24
General Purpose Relays PLUG-IN DPDT 24VDC
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UES1C221MPM
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 220uF 85c 10x20 5LS
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UPW1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Nichicon UPW1V221MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200
Nichicon UPW1E470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25 Volts 20% AEC-Q200
Nichicon UPW1C470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16 Volts 20% AEC-Q200
Nichicon UPW1E330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF AEC-Q200
Nichicon UPW1E4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4.7uF AEC-Q200