UPW0J222MHD

Nichicon
647-UPW0J222MHD

UPW0J222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6
Can Dispatch Immediately

On Order:

500

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.58 $15.80
$1.13 $113.00
$0.893 $446.50
$0.789 $789.00
$0.746 $1,865.00
$0.744 $18,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
20 mm
7000 Hour
20 %
1.655 A
- 55 C
Straight
38 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Nichicon UKA0J102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3Volts 1000uF AEC-Q200
Nichicon UVR2G4R7MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20%
Nichicon UHE0J332MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 6.3 Volts 20%
Nichicon UPJ1C122MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1200uF 12.5x20 20% 5LS
Vishay MAL213825221E3
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial
Nichicon UCY2E221MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 250 Volts 20% AEC-Q200
Nichicon UPW1C152MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20% AEC-Q200
Nichicon UPW1E470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25 Volts 20% AEC-Q200
Nichicon UFW1E470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25 Volts 20%