UPW0J122MPD1TA

Nichicon
647-UPW0J122MPD1TA

UPW0J122MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 20% 6.3V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.712 $7.12
$0.459 $45.90
Full Ammo Pack (Order in multiples of 1000)
$0.42 $420.00
$0.376 $752.00
$0.348 $3,480.00
$0.344 $8,600.00
$0.339 $16,950.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
995 mA
- 55 C
Straight
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.