UPW0J102MPD

Nichicon
647-UPW0J102MPD

UPW0J102MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,996
Expected 23-Oct-23

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.558 $5.58
$0.391 $39.10
$0.346 $346.00
$0.294 $588.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
755 mA
- 55 C
Straight
90 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
KEMET PEH534YDB3150M2
450V 150uF 105 deg C snap in
Amphenol PTC10LV10-104A2020
100Kohms 10mm Rnd
KEMET ESU107M450AN9AA
450V 100uF 105C 12k Hour Radial
Amphenol PTC10LV10-202A2020
2Kohms 10mm Rnd
Vishay PR02000202402JR500
2watts 24Kohms 5%
Vishay PR03000202002JAC00
3watts 20Kohms 5%
onsemi 1N5383BRLG
150V 5W
Chemi-Con EKYB100ELL153MM40S
10VDC 15000uF Tol 20% 18x40mm AEC-Q200
onsemi 1N5401RLG
100V 3A Standard