UPW0J102MPD1TD

Nichicon
647-UPW0J102MPD1TD

UPW0J102MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,521

Stock:

1,521 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.753 $7.53
$0.474 $47.40
Full Ammo Pack (Order in multiples of 500)
$0.474 $237.00
$0.305 $305.00
$0.288 $720.00
$0.249 $2,490.00
$0.247 $6,175.00
$0.238 $11,900.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
755 mA
- 55 C
Straight
90 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 2.198 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Bourns ZV30K0603300NIR1
Varistors ZV 30V 10%
KOA Speer SR732BTTD1R30F
Current Sense Resistors - SMD 1.3 OHM 1% 1/3W
KYOCERA AVX LMLP07A7M100DTAS
Power Inductors - SMD 10uH DCR= 68mOhm 20% 07A7
Vishay SIS434DN-T1-GE3
MOSFET 40V Vds 20V Vgs PowerPAK 1212-8
Coilcraft XAL7030-332MEC
Power Inductors - SMD 3.3uH Shld 20% 10A 21.45mOhms AECQ2
Coilcraft XAL7030-472MEC
Power Inductors - SMD 4.7uH Shld 20% 9A 27.72mOhms AECQ2
Eaton KR-5R5V224-R
Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT
Nichicon ULD1A101MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10V 100UF 20%
Nichicon ULD1H4R7MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded