UPV1V680MGD1TD

Nichicon
647-UPV1V680MGD1TD

UPV1V680MGD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:

791 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.908 $9.08
$0.623 $62.30
Full Ammo Pack (Order in multiples of 1000)
$0.428 $428.00
$0.407 $814.00
$0.357 $3,570.00
$0.342 $8,550.00
$0.331 $16,550.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
35 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
370 mA
- 55 C
Straight
410 mOhms
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 71.4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
CUI Devices CFM-6025BF-190-479-22
DC Fans dc axial fan 60 mm square 25 mm 12 Vdc ball 9000 RPM 43.10 CFM TSPWM
Nichicon UBT1A332MHD8
Aluminium Electrolytic Capacitors - Radial Leaded
Amphenol PT15NV17-103A2020-S
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
onsemi MOC3043SR2M
Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr
TE Connectivity PE014024
General Purpose Relays SPDT PCB 5A 24VDC
onsemi 2SA1943OTU
Bipolar Transistors - BJT PNP 250V 15A 150W
Analog Devices Inc. ADG508AKRZ
Multiplexer Switch ICs 8 CHANNEL MUX IC
onsemi BC546CTA
Bipolar Transistors - BJT NPN 65V 100mA HFE/800
Panasonic EEU-FC1V151
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 35V
IXYS IXYN100N65A3
IGBT Transistors IGBT XPT-GENX3 (MINI