UPV1V470MGD1TD

Nichicon
647-UPV1V470MGD1TD

UPV1V470MGD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,823

Stock:

2,823 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2823 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.703 $7.03
$0.463 $46.30
$0.387 $387.00
Full Ammo Pack (Order in multiples of 2000)
$0.327 $654.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
5000 Hour
20 %
270 mA
- 55 C
Straight
580 mOhms
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay NFR25H0004709JR500
Metal Film Resistors - Through Hole 47 OHM 5% 100PPM 1/2W
Switchcraft 11W07
Phone Connectors Mono Jack Open Thin Panel
Vishay MAL202127102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
Infineon IM67D130AXTSA2
MEMS Microphones XENSIV - IM67D130A high performance digital MEMS microphone for automotive applications
YAGEO HHV2SSJT-52-270K
Metal Film Resistors - Through Hole
ROHM Semiconductor BA7805CP-E2
Linear Voltage Regulators IC 5V REGULATOR
TDK B43548B5337M060
Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% 240mOhm PET
WIMA MKS2B044701K00MO00
Film Capacitors 4.7 uF 50 VDC 20%
Analog Devices Inc. LTC2952IUF#PBF
Power Management Specialised - PMIC Pushbutton PwrPath Cntr w/ Sup