UPV1H560MGD1TD

Nichicon
647-UPV1H560MGD1TD

UPV1H560MGD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 50 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:

644
Can Dispatch Immediately

On Order:

1,000
Expected 05-Dec-23

Factory Lead Time:

85
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.967 $9.67
$0.664 $66.40
Full Ammo Pack (Order in multiples of 1000)
$0.441 $441.00
$0.413 $826.00
$0.366 $3,660.00
$0.357 $8,925.00
$0.348 $17,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
56 uF
50 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
360 mA
- 55 C
Straight
350 mOhms
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MRS25000C1152FCT00
Metal Film Resistors - Through Hole MRS25-50 1% CT 11K5
Global Connector Technology (GCT) USB3106-30-0230-A
USB Connectors Micro A/B Skt, Vertical, TH, 30u", W/2.3mm shell stake, T&R
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Vishay MAL203135221E3
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 16V
ABRACON ABM8-24.000MHZ-D2Y-T
Crystals 24.000 MHZ 18PF SMD
Microchip HV9910CLG-G
LED Lighting Drivers High Brightness LED Driver IC
Renesas Electronics CA3140EZ
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML
Murata DLW21SN900SQ2L
Common Mode Chokes / Filters 90 OHM 50V
Microchip MCP23017-E/SS
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Diodes Incorporated ZDT6790TA
Bipolar Transistors - BJT NPN/PNP HighG 40V