UPV1H330MGD1TD

Nichicon
647-UPV1H330MGD1TD

UPV1H330MGD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 50 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 676

Stock:

676 Can Dispatch Immediately
Quantities greater than 676 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.85 $8.50
$0.56 $56.00
$0.368 $368.00
Full Ammo Pack (Order in multiples of 2000)
$0.312 $624.00
$0.285 $2,850.00
$0.279 $6,696.00
$0.268 $13,400.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
5000 Hour
20 %
240 mA
- 55 C
Straight
600 mOhms
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Sanyo Denki 109P0424H7D01
DC Fans DC Fan, 40x40x15mm, 24VDC, Locked Rotor Sensor
Panasonic EEU-FC1J471L
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200
Nichicon UHV1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 105c 8x11.5 3.5LS
Nichicon UPW1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF AEC-Q200
Chemi-Con EKXL401ELL101ML30S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 400V Long Life
Nichicon UCY2H470MHD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 500 Volts 20% AEC-Q200
Nichicon UPW1V102MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200
Nichicon UPW1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200
Nichicon UPW1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200
Panasonic EEU-FR1H100B
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm