UPV1E330MFD1TD

Nichicon
647-UPV1E330MFD1TD

UPV1E330MFD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 25V 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:

2,000 Can Dispatch Immediately
Quantities greater than 2000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.435 $4.35
$0.281 $28.10
$0.24 $240.00
Full Ammo Pack (Order in multiples of 2000)
$0.223 $446.00
$0.208 $2,080.00
$0.203 $4,872.00
$0.18 $9,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
25 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
155 mA
- 55 C
Straight
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 24.75 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99