UPV1E121MGD1TD

Nichicon
647-UPV1E121MGD1TD

UPV1E121MGD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 25-Mar-24

Factory Lead Time:

118
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.785 $7.85
$0.595 $59.50
Full Ammo Pack (Order in multiples of 1000)
$0.456 $456.00
$0.435 $870.00
$0.366 $3,660.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
405 mA
- 55 C
Straight
340 mOhms
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKA1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 1000uF AEC-Q200
Nichicon UHW1E122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 25 Volts 20%
Nichicon UKA1E331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 330uF AEC-Q200
Nichicon UHE1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x25 20% 5LS
Chemi-Con ELXY250ELL121MF15D
Aluminium Electrolytic Capacitors - Radial Leaded 120UF 25V
Nichicon LGN2D331MELZ25
Aluminium Electrolytic Capacitors - Snap In 200volts 330uF 105c 22x25x10L/S
Nichicon UPW1V182MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 35 Volts 20% AEC-Q200
Nichicon UFG2A470MPM
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% Tol.
Nichicon UKL1E220MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 22uF 105C