UPV1C181MGD1TD

Nichicon
647-UPV1C181MGD1TD

UPV1C181MGD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 180uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.755 $7.55
$0.627 $62.70
$0.513 $256.50
Full Ammo Pack (Order in multiples of 1000)
$0.417 $417.00
$0.376 $752.00
$0.348 $3,480.00
$0.339 $8,475.00
$0.329 $16,450.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
180 uF
16 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
405 mA
- 55 C
Straight
UPV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99