UPV0J331MGD

Nichicon
647-UPV0J331MGD

UPV0J331MGD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 330uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.891 $8.91
$0.612 $61.20
$0.61 $366.00
$0.405 $405.00
$0.381 $990.60
$0.337 $3,370.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
405 mA
- 55 C
Straight
UPV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 62.37 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99