UPTW6560MHD

Nichicon
647-UPTW6560MHD

UPTW6560MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 420volts 56uF 16X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.71 $5.71
$4.35 $43.50
$3.65 $365.00
$2.79 $1,674.00
$2.44 $2,928.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
56 uF
420 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
20 %
430 mA
- 25 C
UPT
Bulk
Brand: Nichicon
Leakage Current: 1.4212 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99