UPTW6121MHD

Nichicon
647-UPTW6121MHD

UPTW6121MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 420volts 120uF 18X40 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.81 $7.81
$7.03 $70.30
$6.10 $305.00
$5.32 $532.00
$4.97 $994.00
$4.37 $2,622.00
$4.05 $4,050.00
$3.98 $10,348.00
$3.92 $19,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
120 uF
420 VDC
+ 105 C
18 mm
7.5 mm
40 mm
5000 Hour
20 %
660 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3.034 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99