UPT2W820MHD

Nichicon
647-UPT2W820MHD

UPT2W820MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 450volts 82uF 18X35.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:

232 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.55 $6.55
$6.05 $60.50
$5.19 $259.50
$4.71 $471.00
$3.48 $1,740.00
$3.24 $3,240.00
$3.12 $6,240.00
$3.07 $15,350.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
82 uF
450 VDC
+ 105 C
18 mm
7.5 mm
35.5 mm
5000 Hour
20 %
550 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Leakage Current: 2.224 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 14.300 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Harwin G125-MS11005L3P
1.25MM M VERT SMT 2X5 POS
Vishay MAL204225109E3
350V 10uF - 10%, + 50%
Vishay MAL211835221E3
16V 220uF 20% AEC-Q200
CUI Devices CFM-A238BF-270-651-22
dc axial fan 120 mm square 38 mm 24 Vdc ball 7000 RPM 230.22 CFM TSPWM
STMicroelectronics NUCLEO-G0B1RE
STM32 Nucleo-64 development board with STM32G0B1RE MCU
Chemi-Con EKWB451ELL101MLN3S
100uF 450V
KEMET ESL475M400AGMAA
400Vo 4.7uG 105C 20% 10K Hr LS=3.5mm
YAGEO CFR200JT-52-2K7
YAGEO CFR-50JR-52-100R
100ohm 1/2W 5%
Nichicon UVY2W220MHD
450volts 22uF 12.5x25 20% 5LS