UPT2W180MHD

Nichicon
647-UPT2W180MHD

UPT2W180MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 18uF 12.5X25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.75 $2.75
$1.95 $19.50
$1.62 $162.00
$1.23 $615.00
$1.08 $1,080.00
$1.00 $2,500.00
$0.962 $4,810.00
$0.954 $9,540.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
18 uF
450 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
180 mA
- 25 C
UPT
Bulk
Brand: Nichicon
Leakage Current: 496 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99