UPT2W151MRD6

Nichicon
647-UPT2W151MRD6

UPT2W151MRD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 150uF 25X40 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.40 $11.40
$10.14 $101.40
$9.63 $240.75
$8.87 $443.50
$8.11 $811.00
$7.33 $1,319.40
$6.96 $3,758.40
$6.45 $6,966.00
$6.32 $15,926.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
150 uF
450 VDC
+ 105 C
25 mm
12.5 mm
40 mm
5000 Hour
20 %
920 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4.06 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99