UPT2G470MHD

Nichicon
647-UPT2G470MHD

UPT2G470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 47uF 12.5X35.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:

166
Can Dispatch Immediately

On Order:

500
Expected 16-Jan-24

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.70 $27.00
$2.29 $229.00
$1.75 $875.00
$1.53 $1,530.00
$1.45 $3,625.00
$1.41 $7,050.00
$1.40 $14,000.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
400 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
5000 Hour
20 %
370 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 1.138 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 7.060 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay CMF6056K200FKEA
Metal Film Resistors - Through Hole CMF-60 56.2K 1% T-1 EA e3
Vishay MAL212618681E3
Aluminium Electrolytic Capacitors - Axial Leaded 680uF 63V 18x30
Texas Instruments TXU0104PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Vishay IRF840APBF-BE3
MOSFET 500V N-CH MOSFET
Nichicon PCH1H220MCL1GS
Aluminium Organic Polymer Capacitors 22UF 50V ESR=50
YAGEO CFR2WSJT-52-820R
Carbon Film Resistors - Through Hole
Panasonic EEU-FR2A101B
Aluminium Electrolytic Capacitors - Radial Leaded 100V 100uF 20% L/S=5mm
Rubycon 50ZLJ120M8X16
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UBT2A221MHD8
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% AEC-Q200
Nichicon LGR2D561MELA35
Aluminium Electrolytic Capacitors - Snap In 200volts 560uF Long Life