UPT2E151MHD

Nichicon
647-UPT2E151MHD

UPT2E151MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 250volts 150uF 16X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.58 $5.58
$4.07 $40.70
$3.46 $346.00
$2.70 $1,620.00
$2.34 $2,808.00
$2.29 $6,183.00
$2.19 $11,169.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
150 uF
250 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
5000 Hour
20 %
620 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 2.26 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con EKHF451ELL121ML35S
120uF 450V
TDK B32652A7223J
0.022uF 1250volts 5%
Nichicon UKA1H102MHD
50V 1000uF AEC-Q200
Littelfuse RUEF500
5A 30V 100A Imax
Vishay 293D226X9025C2TE3
22uF 25volt 10% C Case Molded
KYOCERA AVX TAJC476M016RNJ
16V 47uF 20% 2312 ESR= 500 mOhm
Cornell Dubilier SEK101M050ST
100uF 50V RAD
KEMET ESS105M050AB2AA
50V 1uF 105C 1k Hour Radial
KEMET ESY338M010AL4AA
10V 3300uF 105C 5k Hour Radial
KEMET PHE426JA6100JR05
300V 0.10uF 5% LS=10mm