UPT2D820MHD1TO

Nichicon
647-UPT2D820MHD1TO

UPT2D820MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 82uF 200V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.08 $20.80
$1.74 $174.00
Full Ammo Pack (Order in multiples of 500)
$1.36 $680.00
$1.20 $1,200.00
$1.12 $2,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
82 uF
200 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
410 uA
- 25 C
Straight
UPT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized Aluminum Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99