UPT2D471MRD

Nichicon
647-UPT2D471MRD

UPT2D471MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 470uF 22X40 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:

207 Can Dispatch Immediately
Quantities greater than 207 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.77 $7.77
$6.99 $69.90
$6.06 $303.00
$5.49 $549.00
$4.67 $1,167.50
$4.35 $2,175.00
$4.05 $4,050.00
$3.96 $9,900.00
$3.89 $19,450.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
200 VDC
+ 105 C
22 mm
10 mm
40 mm
5000 Hour
20 %
1.2 A
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 5.65 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 23.800 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
TRACO Power TEP 40-7215UIR
Isolated DC/DC Converters - Through Hole 14-160Vin 24V 1670mA 40W Qtr brick Iso
Chemi-Con ELE-500ELL2R2ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V
Vishay SIHG20N50C-E3
MOSFET 500V Vds 30V Vgs TO-247AC
Texas Instruments TL783CKCSE3
Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr
Hirose Electric FH12-13S-0.5SH(55)
FFC & FPC Connectors FFC/FPC SKT 13 POS .5mm Solder RA SMD T
Chemi-Con EKZN350ELL471MJ20S
Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 20% Tol.
TDK B41896D7108M000
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads
Molex 505278-1333
FFC & FPC Connectors 0.5 FFC ZIF BTM CONT 13Ckt R/A FRONT FLIP
Panasonic EEU-TA1E101BJ
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
Nichicon UBT1C101MPD8
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V 20% AEC-Q200