UPT2D391MHD

Nichicon
647-UPT2D391MHD

UPT2D391MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 390uF 18X40 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.52 $8.52
$6.86 $68.60
$5.90 $295.00
$5.17 $517.00
$4.02 $2,412.00
$3.70 $3,700.00
$3.52 $7,040.00
$3.48 $17,400.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
390 uF
200 VDC
+ 105 C
18 mm
7.5 mm
40 mm
20 %
1.13 A
- 25 C
UPT
Bulk
Brand: Nichicon
Leakage Current: 4.69 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99