UPT2D221MHD

Nichicon
647-UPT2D221MHD

UPT2D221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 220uF 16X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:

254 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.65 $5.65
$4.13 $41.30
$3.40 $340.00
$2.68 $1,608.00
$2.34 $2,808.00
$2.21 $5,967.00
$2.16 $11,016.00
$2.14 $21,828.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
200 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
5000 Hour
20 %
760 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Leakage Current: 2.65 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B32922X2474M000
Safety Capacitors 275VAC 0.47uF 20% LS 15mm X2
Power Integrations LNK623DG-TL
AC/DC Converters 5.0 W (85-265 VAC)
Littelfuse 01220088Z
Fuse Clips ACS 3AG PC CLIP
Cinch Connectivity Solutions 141-0000-930
Spanners Torque wrench 5 in-lbs (Brass)
TE Connectivity 0460-204-08141
Automotive Connectors SZ 8 CONTACT PIN
TE Connectivity 0460-204-12141
Automotive Connectors SZ 12 CONTACT PIN
TE Connectivity 0460-215-16141
Automotive Connectors CONTACT PIN, SZ 16 14 AWG, Ni PLATING
TE Connectivity 0462-203-08141
Automotive Connectors CON SOCKET, SZ 8 8-10 AWG, Ni PLATING
TE Connectivity 85969-7
Headers & Wire Housings SKT 24-20 BECU/AU
Littelfuse TPSMF4L5.0A
ESD Suppressors / TVS Diodes 2kW 5V AEC-Q101 5% Uni-Directional