UPT2D121MHD

Nichicon
647-UPT2D121MHD

UPT2D121MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 120uF 12.5X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:

193 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$2.51 $25.10
$2.10 $210.00
$1.60 $960.00
$1.41 $1,692.00
$1.34 $4,020.00
$1.31 $7,074.00
$1.30 $13,260.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
120 uF
200 VDC
+ 105 C
12.5 mm
5 mm
31.5 mm
5000 Hour
20 %
530 mA
- 25 C
Straight
UPT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 1.45 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6.010 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204225109E3
350V 10uF - 10%, + 50%
Vishay MAL215262479E3
200V 47uF 20% AEC-Q200
Vishay MAL212518471E3
470UF 63V
Vishay MAL203036229E3
22uF 25V
Panasonic EEE-FN1H470XV
50VDC 47uF 20% AEC-Q200 Anti-Vib
Hammond 1455U2201
191 X 66 X 220MM ALM EXTRUSION
TE Connectivity 60.001.11
Contact Socket 1 mm
Rubycon 50ZLJ470M10X20
LOW IMPEDANCE ELECTROLYTIC CAPACITORS
ICE Components GT06-111-100
Gate Drive Transformer
Vishay BFC237540221
220pF 5% 2000volts