UPS2V4R7MPD1TD

Nichicon
647-UPS2V4R7MPD1TD

UPS2V4R7MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 350 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.744 $7.44
$0.554 $55.40
Full Ammo Pack (Order in multiples of 500)
$0.554 $277.00
$0.409 $409.00
$0.361 $902.50
$0.331 $3,310.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
350 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
49 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.2
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99