UPS2G4R7MPD

Nichicon
647-UPS2G4R7MPD

UPS2G4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 4.7uF 10x20 20% 5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$0.997 $9.97
$0.657 $65.70
$0.415 $415.00
$0.389 $1,089.20
$0.333 $3,729.60
$0.327 $8,240.40
$0.314 $15,825.60
100,800 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
400 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
43 mA
- 40 C
Straight
UPS
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.25
Leakage Current: 175.2 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi FDP42AN15A0
MOSFET 150V 35a .42 Ohms/VGS=1V
TDK B43890A5475M000
Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 4.7uF 20% STD Leads
Rubycon 10ZLH2200MEFC10X23
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UPS2G4R7MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20%
Nichicon UPW2G4R7MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20% AEC-Q200
Nichicon UPW2W4R7MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 4.7uF AEC-Q200
Essentra 04M025045HN
Screws & Fasteners Hex Nut, M2.5 X .45 Thread, 1.8 Height, Natural,Nylon,4.9 Across Flats
TDK B43858A9475M000
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 4.7uF 20% STD Leads