UPS2G010MPD1TD

Nichicon
647-UPS2G010MPD1TD

UPS2G010MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 400 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,500
Expected 29-Feb-24

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.631 $6.31
$0.379 $37.90
Full Ammo Pack (Order in multiples of 500)
$0.379 $189.50
$0.247 $247.00
$0.234 $585.00
$0.195 $1,950.00
$0.184 $4,600.00
$0.177 $8,850.00
$0.164 $16,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1 uF
400 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
16 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.25
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.415 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay GL41A-E3/96
Rectifiers 1 Amp 50 Volt 30 Amp IFSM
TE Connectivity 2-640456-0
Headers & Wire Housings HEADER 20 POS
Eaton BK/1A3399-04-R
Fuse Clips FUSECLIP-INT'L. SHOCK SAFE
onsemi 2N6491G
Bipolar Transistors - BJT 15A 80V 75W PNP
Ohmite 43FR10E
Wirewound Resistors - Through Hole 3watt .1ohm 1% Axial
Caddock MP930-7.50-1%
Thick Film Resistors - Through Hole 7.5 ohm 30W 1% TO-220 PKG PWR FILM
Texas Instruments CD74HC123M96G4
Monostable Multi-vibrator Hi Spd CMOS Dual Retriggerable
KYOCERA AVX 12061A100DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 pF C0G .5pF Tol
Vishay CCF60221RFKE36
Metal Film Resistors - Through Hole 1/2watt 221ohms 1% Rated to 1watt
onsemi MMSZ5V6T1G
Zener Diodes 5.6V 500mW