UPS2FR47MPD1TA

Nichicon
647-UPS2FR47MPD1TA

UPS2FR47MPD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.445 $4.45
$0.268 $26.80
$0.167 $167.00
$0.158 $316.00
$0.138 $1,380.00
$0.132 $3,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
0.47 uF
315 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
11 mA
- 40 C
Straight
UPS
Brand: Nichicon
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 0.2
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99