UPS2F2R2MPD1TD

Nichicon
647-UPS2F2R2MPD1TD

UPS2F2R2MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 315 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.458 $4.58
$0.296 $29.60
Full Ammo Pack (Order in multiples of 500)
$0.296 $148.00
$0.24 $240.00
$0.221 $552.50
$0.195 $1,950.00
$0.184 $4,600.00
$0.171 $8,550.00
$0.16 $16,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
315 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
28 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.2
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99