UPS2F010MPD1TD

Nichicon
647-UPS2F010MPD1TD

UPS2F010MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 315 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,391

Stock:

2,391 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.452 $4.52
$0.272 $27.20
Full Ammo Pack (Order in multiples of 1000)
$0.171 $171.00
$0.162 $324.00
$0.14 $1,400.00
$0.134 $3,350.00
$0.126 $6,300.00
$0.117 $11,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1 uF
315 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
16 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.2
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nexperia NEH2000BYJ
Power Management Specialised - PMIC ANALOG & LOGIC
Nexperia NCA9555PWJ
Interface - I/O Expanders ANALOG & LOGIC
KYOCERA AVX REA1632470M400B
Aluminium Electrolytic Capacitors - Radial Leaded 400V 47uF 1632 330mA
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
WIMA FKP2D003301D00KSSD
Film Capacitors 330pF 100 Volts10%
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Nichicon UVC2G4R7MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20%
Nichicon UKZ2A100MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 100V 20% Premium - Audio