UPS2E4R7MPD

Nichicon
647-UPS2E4R7MPD

UPS2E4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 4.7uF 10x12.5 '20% 5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:

145
Can Dispatch Immediately

On Order:

2,000
Expected 06-Nov-23
Quantities greater than 2145 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.781 $0.78
$0.547 $5.47
$0.361 $36.10
$0.238 $238.00
$0.201 $402.00
$0.182 $1,820.00
$0.179 $4,296.00
$0.173 $8,650.00
$0.166 $16,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
250 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
50 mA
- 40 C
Straight
UPS
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.15
Leakage Current: 147 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO RSF3WSJT-73-220K
Metal Oxide Resistors 220 kOhms 3 W 5 %
Nichicon UCS2E101MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250V 20%
Nichicon UVK2E221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 220uF 18x35.5 20% 7.5LS
Nichicon UPW1E471MPD6TA
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 25V AEC-Q200
Nichicon UVR1C331MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V 85c 8x11.5
Wurth Elektronik 860020772006
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 2.2uF 63V 20% Radial
Nichicon UVR1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF
Nichicon UVR1C471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16V 85c 8x11.5
Nichicon UHD1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x20 20% 5LS
Nichicon UPW2E100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF AEC-Q200