UPS2E470MHD

Nichicon
647-UPS2E470MHD

UPS2E470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 47uF 16x25 20% 7.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:

102 Can Dispatch Immediately
Quantities greater than 102 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.14 $21.40
$1.60 $160.00
$1.23 $492.00
$1.07 $1,284.00
$0.997 $2,791.60
$0.95 $4,940.00
$0.939 $9,390.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
250 VDC
+ 105 C
16 mm
7.5 mm
25 mm
3000 Hour
20 %
230 mA
- 40 C
Straight
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 570 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con EKHE451ELL470MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450V
Nichicon UEP1C331MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 16V
Nichicon UVR1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS
THAT Corporation 1646S08-U
Audio Amplifiers Balanced Audio Line Driver IC
Broadcom Limited HFBR-2532Z
Fibre Optic Transmitters, Receivers, Transceivers V-LINK VERTICAL 1MBd RCVR RoHS
KYOCERA AVX F931C106MAA
Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ESR= 3 Ohm
Bourns PTM902-025S-103B1
Potentiometers 10K LINEAR 20%
Panasonic EEU-FM1C102
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 16V ELECT FM RADIAL
Panasonic EEU-FR1V222L
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm
KEMET R82DC4100SH60J
Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200