UPS2E2R2MPD1TA

Nichicon
647-UPS2E2R2MPD1TA

UPS2E2R2MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 20% 250V Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.53 $5.30
$0.32 $32.00
Full Ammo Pack (Order in multiples of 1000)
$0.201 $201.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
250 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
29 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.15
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99