UPS2E010MED

Nichicon
647-UPS2E010MED

UPS2E010MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 1uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,869

Stock:

3,869 Can Dispatch Immediately
Quantities greater than 3869 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.43 $4.30
$0.259 $25.90
$0.182 $182.00
$0.156 $624.00
$0.134 $1,072.00
$0.13 $3,120.00
$0.121 $5,808.00
$0.119 $11,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1 uF
250 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
17 mA
- 40 C
Straight
UPS
Bulk
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.15
Leakage Current: 65 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO RSF3WSJT-73-220K
Metal Oxide Resistors 220 kOhms 3 W 5 %
TDK B43642A5567M000
Aluminium Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term
Nichicon UVZ2E101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS
Texas Instruments TL082CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Wurth Elektronik 860020672004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.47uF 50V 20% Radial
Nichicon UPA1E471MPD6TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20%
Rubycon 50NW70R47MEFC4X7
Aluminium Electrolytic Capacitors - Radial Leaded BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS
Nichicon UPW2E100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF AEC-Q200
Nichicon UEP1H010MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1uF 0.2L/S
Nichicon UHE1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 20%