UPS2D4R7MPD1TD

Nichicon
647-UPS2D4R7MPD1TD

UPS2D4R7MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 200 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,747

Stock:

1,747 Can Dispatch Immediately

Factory Lead Time:

56 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.564 $5.64
$0.372 $37.20
Full Ammo Pack (Order in multiples of 500)
$0.372 $186.00
$0.233 $233.00
$0.219 $547.50
$0.188 $1,880.00
$0.184 $4,600.00
$0.177 $8,850.00
$0.171 $17,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
200 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
50 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.15
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.647 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL217256471E3
25V 470uF 10x12mm AEC-Q200 4000h 105C
Vishay K103K10X7RF5UL2
K 50V 10NF +/-10% X7R AMMO E3
Panasonic ECE-A1HN4R7U
4.7UF 50V SU BI-POLAR
Wurth Elektronik 860010572003
WCAP-ATG8 22uF 35V 20% Radial
Wurth Elektronik 860020373010
WCAP-ATG5 220uF 16V 20% Radial
Wurth Elektronik 860160672002
WCAP-ATLL 50V 1uF 20% Radial
Wurth Elektronik 860020772004
WCAP-ATG5 0.47uF 63V 20% Radial
Wurth Elektronik 860010272005
WCAP-ATG8 100uF 10V 20% Radial
Wurth Elektronik 860010372002
WCAP-ATG8 22uF 16V 20% Radial
Panasonic ECA-2DHG470B
Al Lytic Cap Radial NHG Series 105C