UPS2D010MED1TD

Nichicon
647-UPS2D010MED1TD

UPS2D010MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 200 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,889

Stock:

3,889 Can Dispatch Immediately
Quantities greater than 3889 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.42 $4.20
$0.253 $25.30
$0.16 $160.00
Full Ammo Pack (Order in multiples of 2000)
$0.151 $302.00
$0.128 $1,280.00
$0.125 $3,000.00
$0.117 $5,850.00
$0.108 $10,800.00

Possible Replacement

Cornell Dubilier - CDE SEK010M200ST
Cornell Dubilier - CDE
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 200V 20%
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1 uF
200 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
17 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.15
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204213229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22UF 250V
TRACO Power TEA 1-0505
Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-4
Nichicon UBT1A332MHD8
Aluminium Electrolytic Capacitors - Radial Leaded
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Amphenol N6L50T0C-472-3030
Trimmer Resistors - Through Hole 6mm trim potentiomtr tht- adjust positio
Nexperia 74LVC4245APW,118
Bus Transceivers 74LVC4245APW/SOT355/TSSOP24
KEMET A758BG106M1EDAE070
Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms
KEMET C322C104M1U5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=5.08mm
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200