UPS2C330MHD1TO

Nichicon
647-UPS2C330MHD1TO

UPS2C330MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 160 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.882 $8.82
$0.605 $60.50
Full Ammo Pack (Order in multiples of 500)
$0.603 $301.50
$0.402 $402.00
$0.378 $945.00
$0.333 $3,330.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
160 VDC
+ 105 C
12.5 mm
5 mm
20 mm
3000 Hour
20 %
180 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99