UPS2C100MPD1TD

Nichicon
647-UPS2C100MPD1TD

UPS2C100MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 160V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,496

Stock:

1,496 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.452 $4.52
$0.292 $29.20
Full Ammo Pack (Order in multiples of 500)
$0.292 $146.00
$0.244 $244.00
$0.219 $547.50
$0.199 $1,990.00
$0.184 $4,600.00
$0.177 $8,850.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10 uF
160 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
70 mA
- 40 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.069 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay SIHFR120-GE3
MOSFET 100V N-CH
Microchip MCP6021-I/SN
Operational Amplifiers - Op Amps Single 2.5V 10MHz
CUI Devices TB007-508-02BE
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Cornell Dubilier 226TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 50V 20%
Bourns CRL2512-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1%
Nichicon UVZ1A222MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x20 20% 5LS
Vishay CRCW0603560RFKEAC
Thick Film Resistors - SMD 1/10Watt 560ohms 1% Commercial Use
YAGEO RC0603FR-7W10RL
Thick Film Resistors - SMD 10 Ohms 200 mW 0603 1%
Nichicon UVR1C472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF 16x25 20% 7.5LS