UPS2A330MPD

Nichicon
647-UPS2A330MPD

UPS2A330MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 10X12.5 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,999

Stock:

4,999 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.924 $9.24
$0.385 $38.50
$0.327 $327.00
$0.286 $2,860.00
$0.283 $7,075.00
$0.275 $13,750.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
100 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
320 mA
- 55 C
Straight
460 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 99 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments OPA2387DGKR
Precision Amplifiers Ultra-high precision, zero-drift, low-input-bias-current op amp 8-VSSOP -40 to 125
YAGEO RC1206FR-0715KP
Thick Film Resistors - SMD 15kOhms 1/4W 1206 1%
KEMET C1206C222KDGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF C0G 1206 10%
Nexperia PMV280ENEAR
MOSFET PMV280ENEA/SOT23/TO-236AB
Semitec 103AT-2
NTC (Negative Temperature Coefficient) Thermistors 10kohm 1%
Analog Devices Inc. MAX485ESA+
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Wurth Elektronik 7461383
Terminals WP-SHFU Pin-Plate 16Pin M5 Shank 180A
TDK CNC6P1X7R2A475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% 106Mohms
Littelfuse SMCJ64A
ESD Suppressors / TVS Diodes 1.5kW 64V 5% Uni-Directional