UPS1V470MED

Nichicon
647-UPS1V470MED

UPS1V470MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:

602 Can Dispatch Immediately
Quantities greater than 602 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.435 $4.35
$0.381 $38.10
$0.166 $664.00
$0.138 $1,104.00
$0.132 $3,168.00
$0.125 $6,000.00
$0.11 $11,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
250 mA
- 55 C
Straight
500 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 49.35 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Panasonic ECA-1HHG100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-EB1H470S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V
Nichicon UVZ1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS
Nichicon UVY1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x11.5 20% 3.5LS
KEMET ESH476M025AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 2k Hour Radial
Nichicon UVY1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF 8x11.5 20% 3.5LS
Cornell Dubilier 107CKE035M
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Nichicon UPS1J4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 4.7uF 5x11 20% 2LS