UPS1V151MPD1TA

Nichicon
647-UPS1V151MPD1TA

UPS1V151MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 35V 20% Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.686 $6.86
$0.588 $58.80
$0.465 $232.50
Full Ammo Pack (Order in multiples of 1000)
$0.422 $422.00
$0.376 $752.00
$0.353 $3,530.00
$0.348 $8,700.00
$0.344 $17,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
150 uF
35 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
410 mA
- 55 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99